The SFH 2440 L is a 2-pin surface-mount PIN photodiode from Osram with a peak wavelength of 620nm. It features a maximum photo sensitivity of 0.37A/W and a maximum reverse voltage of 16V. Operating temperature range is from -40°C to 85°C. The photodiode material is silicon and the lens type is plastic.
Osram SFH 2440 L technical specifications.
| Type | Chip |
| Photodiode Type | PIN |
| Photo Sensitivity | 0.37A/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 620nm |
| Photodiode Material | Si |
| Lens Type | Plastic |
| Maximum Dark Current | 10nA |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 16V |
| Pin Count | 2 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.