Photodiode PIN Chip 890nm 2-Pin SMD T/R
Osram SFH 2700 technical specifications.
| Type | Chip |
| Photodiode Type | PIN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Peak Wavelength | 890nm |
| Photodiode Material | Si |
| Maximum Forward Voltage | 0.7(Typ)V |
| Maximum Dark Current | 5nA |
| Maximum Fall Time | 120(Typ)ns |
| Maximum Reverse Voltage | 16V |
| Maximum Rise Time | 120(Typ)ns |
| Pin Count | 2 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SFH 2700 to view detailed technical specifications.
No datasheet is available for this part.