Ambient Light and Proximity Sensor 10-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Category | Ambient Light and Proximity Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | SMD |
| Package Family Name | SMD |