
Photointerrupter Reflective Transistor Automotive 6-Pin SMD
Osram SFH 9206-5/6 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Fall Time | 40us |
| Height | 2.1mm |
| Length | 4.2mm |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
