
PIN photodiode with IR filtering, featuring a 5.7mm diameter and 5ns fall time. This through-hole component operates from -40°C to 100°C with a maximum reverse voltage of 50V and 150mW power dissipation. It offers a responsivity of 0.59A/W at 900nm and a 40° viewing angle, packaged in bulk with radial leads.
Sign in to ask questions about the Osram SFH203FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH203FA technical specifications.
| Package/Case | Radial |
| Diameter | 5.7mm |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 80mA |
| Height | 9mm |
| Lead Length | 28mm |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| Responsivity | 0.59A/W |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 900nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH203FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
