
The SFH229 PIN photodiode from Osram features a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 150mW. It has a forward current of 100mA and a reverse breakdown voltage of 20V. The device is available in a through-hole package with dimensions of 5.2mm in height and 4mm in length. The SFH229 is a PIN photodiode with a response time of 10ns and a responsivity of 0.62A/W.
Osram SFH229 technical specifications.
| Package/Case | T |
| Diode Type | PIN |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Height | 5.2mm |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 10ns |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| Viewing Angle | 34° |
| Wavelength | 860nm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
