
NPN phototransistor with radial package, featuring a 35V collector-emitter breakdown voltage and 150mV collector-emitter saturation voltage. This top-view optical sensor operates with a maximum collector current of 50mA and a power dissipation of 200mW. It offers a 10µs fall time and a 50° viewing angle, with a spectral sensitivity at 880nm. Designed for through-hole mounting, it is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Osram SFH300-3/4 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 10us |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH300-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
