Osram SFH303FA-3/4E7500 technical specifications.
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH303FA-3/4E7500 to view detailed technical specifications.
No datasheet is available for this part.