PHOTOTRANS T1 3/4 5MM NPN
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 35V |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 990nm |
| RoHS | Compliant |