
NPN phototransistor with a 35V collector-emitter breakdown voltage and 15mA maximum collector current. Features a 200mV collector-emitter saturation voltage, 8µs fall time, and 165mW power dissipation. This through-hole mounted component has a domed lens style, 24° viewing angle, and operates across a -40°C to 100°C temperature range. It is RoHS compliant and designed for top-view orientation.
Sign in to ask questions about the Osram SFH309-4/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH309-4/5 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 5.2mm |
| Length | 4mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 860nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309-4/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
