
NPN phototransistor with a 900nm peak sensitivity, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 15mA. This top-view, through-hole mounted component offers a 24° viewing angle and a fast fall time of 8µs. It operates within a temperature range of -40°C to 100°C and has a power dissipation of 165mW. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Osram SFH309FA-4/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH309FA-4/5 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Style | Domed |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 900nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309FA-4/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
