
The Osram SFH309PFA is a NPN phototransistor with a collector-emitter breakdown voltage of 35V and a saturation voltage of 150mV. It has a maximum collector current of 15mA and a maximum power dissipation of 165mW. The device is packaged in a T-case and is designed for through-hole mounting. The operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Osram SFH309PFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH309PFA technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 6us |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 900nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309PFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.