Photo Transistor, 920nm, 0.05A I(C), ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Osram SFH3100F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |