
NPN phototransistor with a 3mm radial package, featuring a 35V collector-emitter breakdown voltage and 50mA maximum collector current. This through-hole mounted optical sensor operates with a 890nm wavelength and a 50° viewing angle. It offers a 150mV collector-emitter saturation voltage and a 12µs fall time, with a maximum power dissipation of 165mW. Operating temperature range is -40°C to 100°C.
Osram SFH310FA technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 12us |
| Height | 4.8mm |
| Length | 3.4mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 890nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH310FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
