
The SFH314-3 is a radial through-hole NPN phototransistor with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a maximum power dissipation of 200mW and is RoHS compliant. The device is packaged in bulk and features a domed lens style with a viewing angle of 80° and a wavelength of 850nm.
Checking distributor stock and pricing after the page loads.
Osram SFH314-3 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Lens Style | Domed |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 850nm |
| RoHS | Compliant |
