Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
SFH314FA-2
Datasheet
Osram
SFH314FA-2
Active
Photo Transistor, 870nm, 0.05A I(C)
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Phototransistors
Photo Transistor, 870nm, 0.05A I(C)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
100
Min Operating Temperature
-40
Number of Functions
1
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account