Phototrans NPN Dual Sidelook SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 920nm |
| RoHS | Compliant |