
The SFH320-4-Z is a surface mount NPN phototransistor from Osram with a collector emitter breakdown voltage of 35V and a maximum collector current of 15mA. It operates within a temperature range of -40°C to 100°C and has a power dissipation of 165mW. The device is packaged in a PLCC package and is available on tape and reel. It is RoHS compliant and has a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Fall Time | 8000ns |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Flat |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| Width | 3.5mm |
| RoHS | Compliant |
