Osram SFH3201-2/3-Z technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.70.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Osram SFH3201-2/3-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.