Ambient Light Sensor Phototransistor Chip Silicon 850nm T/R
Checking distributor stock and pricing after the page loads.
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |