NPN phototransistor chip for surface mount applications, featuring a 980nm wavelength and a 120° viewing angle. This component offers a 35V collector-emitter breakdown voltage and a maximum collector current of 15mA, with a power dissipation of 165mW. Packaged in a 2-pin PLCC with a flat lens style, it operates within a temperature range of -40°C to 100°C and has a fall time of 8000ns.
Osram SFH320FA-4-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8000ns |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.