
NPN phototransistor for surface mount applications, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 15mA. This optical sensor operates within a temperature range of -40 to 100°C, with a power dissipation of 165mW. The component is housed in an SMD/SMT package measuring 2.8mm x 3.2mm x 1.9mm, with a flat lens style and a 120° viewing angle. It is RoHS compliant and supplied on tape and reel.
Osram SFH3211FA-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3211FA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.