
NPN phototransistor for optical sensing applications, featuring a 980nm wavelength and a 120° viewing angle. This surface-mount device offers a 35V collector-emitter breakdown voltage and a maximum collector current of 15mA. With a 165mW power dissipation and a wide operating temperature range of -40°C to 100°C, it is housed in a 2-pin PLCC package. The component exhibits a fall time of 7µs and is RoHS compliant.
Osram SFH325FA-3-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 7us |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325FA-3-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
