
The SFH3400-2/3-Z is a surface mount NPN phototransistor with a collector-emitter voltage rating of 70V and a maximum collector current of 50mA. It operates over a temperature range of -40°C to 100°C and has a power dissipation of 120mW. This lead-free device is RoHS compliant and available in a tape and reel packaging.
Osram SFH3400-2/3-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 170mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 34us |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.
