The SFH3400-Z is a surface mount NPN phototransistor from Osram. It has a collector-emitter voltage rating of 70V and a maximum collector current of 50mA. The device is designed for operation over a temperature range of -40°C to 100°C and has a power dissipation of 120mW. The SFH3400-Z is packaged in a tape and reel format with 2000 units per reel. It is RoHS compliant and suitable for use in optical sensing applications.
Osram SFH3400-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.