Osram SFH3410-3/4-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Height | 1.1mm |
| Length | 2mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3410-3/4-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.