
The SFH3605 is a single-channel LED from Osram with a fall time of 45us. It has a surface mount package with dimensions of 1.7mm height, 2.35mm width, and 3.3mm length. This LED is RoHS compliant and suitable for use in a variety of applications. The SFH3605 has a viewing angle of 20° and is part of the MIDLED series.
Osram SFH3605 technical specifications.
| Fall Time | 45us |
| Height | 1.7mm |
| Length | 3.3mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 20° |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3605 to view detailed technical specifications.
No datasheet is available for this part.