Osram SFH3605-3/4-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 75us |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 40° |
| Wavelength | 990nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram SFH3605-3/4-Z to view detailed technical specifications.
No datasheet is available for this part.