
Infrared emitter/detector with 880nm wavelength, housed in a PLCC package for surface mounting. Features a 35V collector-emitter breakdown voltage, 100mA forward current, and 15mA max collector current. Operates within a -40°C to 100°C temperature range with a 150mW max power dissipation. This component offers a 120° viewing angle and 7µs turn-on/off delay times, with a 500ns fall time.
Osram SFH7221-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 7us |
| Turn-On Delay Time | 7us |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7221-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
