Osram SFH7741-Z technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sensing Distance | 30mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7741-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
