The SFH7771 is a surface mount I2C optical sensor from Osram, operating within a temperature range of -40°C to 85°C. It features a wavelength of 850nm and is compliant with RoHS regulations. The sensor is packaged in a SMD/SMT format with dimensions of 0.55mm height, 2.2mm length, and 2.1mm width.
Osram SFH7771 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.55mm |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.