
Osram SFH9206 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 16V |
| Fall Time | 40us |
| Forward Current | 50mA |
| Height | 4.2mm |
| Length | 6.2mm |
| Max Breakdown Voltage | 16V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Output Current | 600uA |
| Output Type | Phototransistor |
| Packaging | Cut Tape |
| Power Consumption | 14.5mW |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Turn-On Delay Time | 40us |
| Wavelength | 950nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9206 to view detailed technical specifications.
No datasheet is available for this part.
