The GE201MD1V30B is a DPDT toggle switch with a maximum current rating of 5 amps at 125 volts AC. It can withstand a maximum AC voltage of 250 volts and a maximum DC voltage of 30 volts. The switch has a power rating of 0.4 watts at 20 volts DC. It features a short lever actuator style and PC pins for termination. The GE201MD1V30B is designed for PC mount applications and operates within a temperature range of -20 to 80 degrees Celsius.
Otax GE201MD1V30B technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@20VDCVA |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otax GE201MD1V30B to view detailed technical specifications.
No datasheet is available for this part.