
Switch Snap Action N.O./N.C. SPDT Button Turret 2A 115VAC 28VDC 1.67N Screw Mount
Sign in to ask questions about the Otto Engineering B1-12111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering B1-12111 technical specifications.
| Current Rating | 2A |
| RoHS Compliant | Yes |
| Series | B1 |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B1-12111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
