Switch Snap Action N.O./N.C. SPDT Button 0.01A 5VDC 1.67N Screw Mount Turret
Sign in to ask questions about the Otto Engineering B1-12113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering B1-12113 technical specifications.
| Current Rating | 2A |
| RoHS Compliant | Yes |
| Series | B1 |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B1-12113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
