
Basic / Snap Action Switches 7A SPST/SPDT Single Turret HighCurnt MIL
Otto Engineering B2-111451 technical specifications.
| Current Rating | 7A |
| Series | B2 |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
