
Basic / Snap Action Switches 7A SPST/SPDT QC Tab Low Current MIL
Sign in to ask questions about the Otto Engineering B2-113463 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering B2-113463 technical specifications.
| Current Rating | 7A |
| Series | B2 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B2-113463 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.