
Basic / Snap Action Switches 7A SPST/SPDT 24 AWG High Current MIL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering B2-21A321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7A |
| Mount | Through Hole |
| Series | B2 |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B2-21A321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.