Basic / Snap Action Switches 8A SPNC-DB Wire Wrap High Current MIL
Sign in to ask questions about the Otto Engineering B3-14121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering B3-14121 technical specifications.
| Current Rating | 8A |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | B3 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B3-14121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.