Basic / Snap Action Switches 8A SPDT PC Pins Low Current MIL
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| RoHS Compliant | Yes |
| Series | B3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |