
Switch Snap Action N.O./N.C. DPDT Button Solder 10A 115VAC 28VDC 3.34N Screw Mount
Otto Engineering B5-71001 technical specifications.
| RoHS Compliant | Yes |
| Series | B5 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B5-71001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
