Switch Snap Action N.O./N.C. DPDT Button Solder 5A 115VAC 28VDC 3.34N Screw Mount
Otto Engineering B5-71004 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | B5 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B5-71004 to view detailed technical specifications.
No datasheet is available for this part.