This 24V rated pushbutton switch features a current rating of 9mA and is constructed from aluminium. It has a height of 0.652inch and is rated to IP64. The switch is RoHS compliant and available with wire leads. It is suitable for use in a variety of applications.
Otto Engineering HP7-DR15222 technical specifications.
| Color | Black |
| Current Rating | 9mA |
| Height | 0.652inch |
| Material | Aluminium |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | HP7 |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.