The HPL-3322211 is a 4.5V DC rated pushbutton switch with a current rating of 10mA. It features an IP68 rating for dust and water resistance. The switch is made from aluminium and has wire leads for termination. It is compliant with RoHS regulations.
Otto Engineering HPL-3322211 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Height | 1.2inch |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HPL |
| Termination | Wire Leads |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
No datasheet is available for this part.