
The HPL-3322221 is a pushbutton switch with a DC rated voltage of 4.5V and a current rating of 10mA. It features wire lead termination and is rated to IP68. The switch is made of aluminium and has a height of 1.2inch. It is compliant with RoHS regulations and is available in a black color.
Sign in to ask questions about the Otto Engineering HPL-3322221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering HPL-3322221 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Height | 1.2inch |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HPL |
| Termination | Wire Leads |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HPL-3322221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.