
Input Devices Ext Castle Boot 0.970in SQ.Black
Checking distributor stock and pricing after the page loads.
Otto Engineering HTL4-212131AA12 technical specifications.
| Ratings | IP68 |
| Series | HTL4 |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
