
Input Devices Ext. Bat Hndl Boot 0.970in SQ.Black
Checking distributor stock and pricing after the page loads.
Otto Engineering HTL4-512131AA12 technical specifications.
| Contact Current Rating | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Axes | 4 |
| Ratings | IP68 |
| Series | HTL4 |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
