Switch Thumb-Pushwheel Knurled Wheel Square Pins Panel Mount
Otto Engineering HTWF-1A11B22 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Series | HTWF |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.