
Switch Thumb-Pushwheel Paddle Wheel Square Pins Panel Mount
Otto Engineering HTWM-1H12B22 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | HTWM |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.