
The K1ABAAAAAR from Otto Engineering is a SPST panel mount illuminated rocker switch with a contact current rating of 16A. It features a brass and silver contact material and is designed for operation within a temperature range of -30°C to 85°C. The switch is rated to IP68 and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a single unit per package.
Otto Engineering K1ABAAAAAR technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Brass, Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K1ABAAAAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.